Part Details for 110-83-632-41-001151 by PRECI-DIP SSA
Overview of 110-83-632-41-001151 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-83-632-41-001151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-83-632-41-001151-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 756 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0503 | Buy Now |
DISTI #
437-1108363241001151
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$2.0500 / $4.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2700 / $3.5400 | Buy Now | |
DISTI #
SOCKET2759
|
Rutronik | 32P DIL SOCKET W/O CENTER BAR RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tube |
Stock DE - 780 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6769 | Buy Now |
DISTI #
110-83-632-41-001151
|
Avnet Abacus | PRD110-83-632-41-001151 (Alt: 110-83-632-41-001151) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110-83-632-41-001151
110-83-632-41-001151 CAD Models
110-83-632-41-001151 Part Data Attributes:
|
110-83-632-41-001151
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-83-632-41-001151
PRECI-DIP SSA
IC Socket, DIP32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 32 |