Part Details for 110-83-314-41-605101 by PRECI-DIP SSA
Results Overview of 110-83-314-41-605101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110-83-314-41-605101 Information
110-83-314-41-605101 by PRECI-DIP SSA is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084605-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Vertical Receptacle. |
Price & Stock for 110-83-314-41-605101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-83-314-41-605101-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 3132 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8650 | Buy Now |
DISTI #
437-1108331441605101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 329 |
|
$0.8650 / $2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9090 / $1.7910 | Buy Now |
DISTI #
110-83-314-41-605101
|
Avnet Abacus | Conn DIP Socket SKT 14 POS 254mm Solder ST ThruHole Box (Alt: 110-83-314-41-605101) RoHS: Compliant Min Qty: 493 Package Multiple: 493 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110-83-314-41-605101
110-83-314-41-605101 CAD Models
110-83-314-41-605101 Part Data Attributes
|
110-83-314-41-605101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-83-314-41-605101
PRECI-DIP SSA
IC Socket, DIP14, 14 Contact(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 14 |