There are no models available for this part yet.
Overview of 110-83-314-10-001101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 110-83-314-10-001101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-83-314-10-001101-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 3132 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7094 | Buy Now | |
DISTI #
437-1108331410001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$0.6690 / $1.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $1.0040 | Buy Now | ||
DISTI #
110-83-314-10-001101
|
Avnet Abacus | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Card Box (Alt: 110-83-314-10-001101) RoHS: Compliant Min Qty: 841 Package Multiple: 841 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 110-83-314-10-001101 by PRECI-DIP SSA
Part Data Attributes for 110-83-314-10-001101 by PRECI-DIP SSA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
TIN
|
Contact Material
|
BE-CU
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP14
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Insulation Resistance
|
10000000000 Ω
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Termination Type
|
SOLDER
|
Alternate Parts for 110-83-314-10-001101
This table gives cross-reference parts and alternative options found for 110-83-314-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-83-314-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-87-314-10-001101 | IC Socket, DIP14, 14 Contact(s), Solder | PRECI-DIP SSA | 110-83-314-10-001101 vs 110-87-314-10-001101 |