Part Details for 110-83-306-41-605101 by PRECI-DIP SSA
Overview of 110-83-306-41-605101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-83-306-41-605101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-83-306-41-605101-ND
|
DigiKey | CONN IC DIP SOCKET 6POS GOLD Min Qty: 7452 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3862 | Buy Now |
DISTI #
437-1108330641605101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$0.4930 / $1.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3687 / $0.7229 | Buy Now |
Part Details for 110-83-306-41-605101
110-83-306-41-605101 CAD Models
110-83-306-41-605101 Part Data Attributes
|
110-83-306-41-605101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-83-306-41-605101
PRECI-DIP SSA
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.397 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.3 inch | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |