Part Details for 110-83-064-01-505101 by PRECI-DIP SSA
Overview of 110-83-064-01-505101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-83-064-01-505101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-83-064-01-505101-ND
|
DigiKey | CONN IC DIP SOCKET 64POS GOLD Min Qty: 432 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0042 | Buy Now |
DISTI #
437-1108306401505101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 99 |
|
$4.3100 / $6.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7800 / $6.0400 | Buy Now | |
DISTI #
110-83-064-01-505101
|
Avnet Abacus | Conn DIP Socket SKT 64 POS 2.54mm Solder ST Thru-Hole Box (Alt: 110-83-064-01-505101) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110-83-064-01-505101
110-83-064-01-505101 CAD Models
110-83-064-01-505101 Part Data Attributes
|
110-83-064-01-505101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-83-064-01-505101
PRECI-DIP SSA
IC Socket, DIP64, 64 Contact(s), 2.54mm Term Pitch, Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 1.05 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.65 inch | |
Contact Finish Mating | AU | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |