Part Details for 110-47-642-41-001000 by Mill-Max Mfg Corp
Overview of 110-47-642-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 110-47-642-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-47-642-41-001000-ND
|
DigiKey | STANDRD SOLDRTL Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5333 | Buy Now |
DISTI #
575-1104764241001000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$9.8800 / $10.6300 | Order Now |
DISTI #
71404048
|
RS | STANDARD PIN HEADER, 42 Pins, Tin over Nickel | Mill-Max 110-47-642-41-001000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0900 / $13.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 9 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.5000 | Buy Now |
DISTI #
000000000005666152
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$2.0600 / $15.2300 | Buy Now |
Part Details for 110-47-642-41-001000
110-47-642-41-001000 CAD Models
110-47-642-41-001000 Part Data Attributes
|
110-47-642-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-47-642-41-001000
Mill-Max Mfg Corp
IC Socket, DIP42, 42 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP42 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 42 |