-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0135
|
Newark | Dip Socket, 28Pos, 2.54Mm, Through Hole, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Mill-Max 110-47-328-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$1.1100 / $1.4100 | Buy Now |
DISTI #
ED11091-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
378 In Stock |
|
$1.0973 / $2.1200 | Buy Now |
DISTI #
575-1104732841001000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 434 |
|
$1.0900 / $2.1000 | Buy Now |
DISTI #
71404625
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 28 Pins, Tin over Nickel | Mill-Max 110-47-328-41-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Container: Tube | 0Tube |
|
$6.0300 | Buy Now |
DISTI #
000000000005666125
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.4100 / $10.0000 | Buy Now |
DISTI #
2889854
|
element14 Asia-Pacific | DIP SOCKET, 28POS, 2.54MM, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$1.1514 / $2.2142 | Buy Now |
DISTI #
2889854
|
Farnell | DIP SOCKET, 28POS, 2.54MM, THROUGH HOLE RoHS: Compliant Min Qty: 336 Lead time: 6 Weeks, 4 Days Container: Each | 42 |
|
$1.2275 / $1.5593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-47-328-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-47-328-41-001000
Mill-Max Mfg Corp
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 |