Part Details for 110-47-308-41-105000 by Mill-Max Mfg Corp
Overview of 110-47-308-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 110-47-308-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11083-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
360 In Stock |
|
$0.7070 / $1.3600 | Buy Now |
DISTI #
575-1104730841105000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 490 |
|
$0.7060 / $1.3600 | Buy Now |
DISTI #
71404658
|
RS | STANDARD PIN HEADER, 08 Pins, Tin over Nickel | Mill-Max 110-47-308-41-105000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6900 / $12.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$8.3100 | Buy Now |
DISTI #
000000000005666104
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.1000 / $13.7800 | Buy Now |
Part Details for 110-47-308-41-105000
110-47-308-41-105000 CAD Models
110-47-308-41-105000 Part Data Attributes:
|
110-47-308-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-47-308-41-105000
Mill-Max Mfg Corp
IC Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 |