-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP16, 16 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0618
|
Newark | Dip Socket, 16 Position, Through Hole, No. Of Contacts:16Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Mill-Max 110-44-316-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 377 |
|
$0.7090 / $1.2900 | Buy Now |
DISTI #
ED90050-ND
|
DigiKey | CONN IC DIP SOCKET 16POS TIN Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1707 In Stock |
|
$0.6488 / $1.3000 | Buy Now |
DISTI #
575-11044316
|
Mouser Electronics | IC & Component Sockets 16P TIN PIN TIN CONT RoHS: Compliant | 4590 |
|
$0.6480 / $1.2100 | Buy Now |
DISTI #
V99:2348_06456826
|
Arrow Electronics | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2207 | Americas - 6 |
|
$0.5214 / $6.7313 | Buy Now |
DISTI #
70967810
|
RS | IC & Component Sockets 16P TIN PIN TIN CONT | Mill-Max 110-44-316-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | 16 Positions 2.54 mm Pitch Solder Tail Open Frame Through Hole Dip Socket RoHS: Compliant pbFree: No Min Qty: 375 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.2700 / $6.4200 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
MMX110-44-316-41-001000
|
Heilind Electronics | Americas - 937 in Stock |
|
$0.7262 / $0.9426 | Buy Now | |
DISTI #
66762655
|
Verical | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 15 Package Multiple: 1 | Americas - 25 |
|
$4.0342 / $5.4058 | Buy Now |
DISTI #
61153384
|
Verical | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 6 |
|
$6.7313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-44-316-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-44-316-41-001000
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s), PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for 110-44-316-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-44-316-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-88-316-41-001000 | IC Socket, | Mill-Max Mfg Corp | 110-44-316-41-001000 vs 110-88-316-41-001000 |
ICM-316-1-GT | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | 110-44-316-41-001000 vs ICM-316-1-GT |
110-83-316-41-001000 | IC Socket, | Mill-Max Mfg Corp | 110-44-316-41-001000 vs 110-83-316-41-001000 |
SPC15527 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC Multicomp | 110-44-316-41-001000 vs SPC15527 |