Part Details for 110-43-636-61-001000 by Mill-Max Mfg Corp
Overview of 110-43-636-61-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SIT9375AI-02A2-XX00-100.000000 | SiTime | SIT9375AI-02A2-XX00-100.000000 |
Price & Stock for 110-43-636-61-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-43-636-61-001000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 55 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.9598 | Buy Now |
DISTI #
575-1104363661001000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Compliant | 0 |
|
$22.3100 / $22.9500 | Order Now |
DISTI #
71395477
|
RS | STANDARD PIN HEADER, 36 Pins, Tin (matte) over Nickel | Mill-Max 110-43-636-61-001000 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3300 / $26.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 11 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$18.2600 | Buy Now |
DISTI #
000000000005666047
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$3.6000 / $29.9500 | Buy Now |
Part Details for 110-43-636-61-001000
110-43-636-61-001000 CAD Models
110-43-636-61-001000 Part Data Attributes
|
110-43-636-61-001000
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
110-43-636-61-001000
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |