Part Details for 110-43-328-10-001000 by Mill-Max Mfg Corp
Overview of 110-43-328-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 110-43-328-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0261
|
Newark | Selectively Loaded Dip Socket/Tube |Mill-Max 110-43-328-10-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $25.2900 | Buy Now |
DISTI #
ED90429-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
231 In Stock |
|
$5.6975 / $7.2000 | Buy Now |
DISTI #
575-110433281
|
Mouser Electronics | IC & Component Sockets RELAY SCKT 16 PIN AU RoHS: Compliant | 0 |
|
$5.6900 | Order Now |
DISTI #
71401444
|
RS | STANDARD SOCKET HEADER, 28 Pins, Tin (matte) over Nickel | Mill-Max 110-43-328-10-001000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2800 / $17.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.2400 | Buy Now |
DISTI #
000000000003134540
|
Sager | IC & Component Sockets RELAY SCKT 16 PIN AU Min Qty: 50 | 0 |
|
$4.3500 / $19.8300 | Buy Now |
Part Details for 110-43-328-10-001000
110-43-328-10-001000 CAD Models
110-43-328-10-001000 Part Data Attributes
|
110-43-328-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-43-328-10-001000
Mill-Max Mfg Corp
Relay Socket, DIP16, 16 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 16 |