Part Details for 110-43-324-41-105000 by Mill-Max Mfg Corp
Overview of 110-43-324-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 110-43-324-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0569
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-43-324-41-105000 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $21.7000 | Buy Now |
DISTI #
110-43-324-41-105000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9619 | Buy Now |
DISTI #
575-11043324411050
|
Mouser Electronics | IC & Component Sockets 24P SMT SKT 200u Sn RoHS: Compliant | 0 |
|
$12.5700 / $12.8100 | Order Now |
DISTI #
71400634
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 24 Pins, Tin (matte) over Nickel | Mill-Max 110-43-324-41-105000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0300 / $15.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.3100 | Buy Now |
|
Quest Components | DIP24, IC SOCKET, SMD | 16 |
|
$11.5988 / $15.4650 | Buy Now |
DISTI #
000000000001644501
|
Sager | IC & Component Sockets 24P SMT SKT 200u Sn Min Qty: 50 | 0 |
|
$2.7600 / $16.8100 | Buy Now |
Part Details for 110-43-324-41-105000
110-43-324-41-105000 CAD Models
110-43-324-41-105000 Part Data Attributes
|
110-43-324-41-105000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-43-324-41-105000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 24 |