There are no models available for this part yet.
Overview of 110-43-322-41-801000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142801-00005LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Receptacle Housing, 5 Position. | |
SiT8924BAB83-XXN-80.100000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 110-43-322-41-801000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K7526
|
Newark | Dip Socket, 22 Position, Through Hole, No. Of Contacts:22Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 110-43-322-41-801000 RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4600 / $31.0200 | Buy Now | |
DISTI #
110-43-322-41-801000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.4061 | Buy Now | |
DISTI #
575-11043322418010
|
Mouser Electronics | IC & Component Sockets 22 PIN SOLDER TAIL SKT 200u Sn RoHS: Compliant | 0 |
|
$12.8400 / $14.3800 | Order Now | |
DISTI #
71397859
|
RS | STANDARD PIN HEADER, 22 Pins, Tin (matte) over Nickel | Mill-Max 110-43-322-41-801000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3100 / $17.8800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.2600 | Buy Now | ||
DISTI #
000000000002121303
|
Sager | IC & Component Sockets 22 PIN SOLDER TAIL SKT 200u Sn Min Qty: 50 | 0 |
|
$4.3600 / $19.8600 | Buy Now |
CAD Models for 110-43-322-41-801000 by Mill-Max Mfg Corp
Part Data Attributes for 110-43-322-41-801000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Additional Feature
|
LOW PROFILE
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP22
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e3
|
Number of Contacts
|
22
|
Alternate Parts for 110-43-322-41-801000
This table gives cross-reference parts and alternative options found for 110-43-322-41-801000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-43-322-41-801000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-93-322-41-801000 | IC Socket, DIP22, 22 Contact(s), | Mill-Max Mfg Corp | 110-43-322-41-801000 vs 110-93-322-41-801000 |