-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0256
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-43-210-10-002000 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $12.4500 | Buy Now |
DISTI #
ED90430-ND
|
DigiKey | CONN IC DIP SOCKET 10POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
878 In Stock |
|
$1.3490 / $2.6000 | Buy Now |
DISTI #
575-11043210100020
|
Mouser Electronics | IC & Component Sockets 8 POS RELAY SKT 200u Sn RoHS: Compliant | 3050 |
|
$1.3400 / $2.6000 | Buy Now |
DISTI #
70967794
|
RS | IC & Component Sockets 8 POS RELAY SKT 200u Sn | Mill-Max 110-43-210-10-002000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | 110 Series Selectively Loaded 8 Position Relay DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tube | 0Tube |
|
$6.2700 / $6.3900 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
DISTI #
000000000003134536
|
Sager | IC & Component Sockets 8 POS RELAY SKT 200u Sn Min Qty: 50 | 0 |
|
$1.4900 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-43-210-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-43-210-10-002000
Mill-Max Mfg Corp
Relay Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 8 |