Part Details for 110-41-308-41-105000 by Mill-Max Mfg Corp
Overview of 110-41-308-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105000-HMC413QS16G | Analog Devices | HMC413QS16G EVAL PCB ASSY | |
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 110-41-308-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2941
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-41-308-41-105000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $17.3900 | Buy Now |
DISTI #
110-41-308-41-105000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6932 | Buy Now |
DISTI #
575-1104130841105000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$2.0000 / $2.3700 | Order Now |
DISTI #
71404150
|
RS | STANDARD SOCKET HEADER, 08 Pins, Tin (matte) over Nickel | Mill-Max 110-41-308-41-105000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8200 / $12.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.4200 | Buy Now |
DISTI #
000000000003626436
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$1.1900 / $13.9600 | Buy Now |