Part Details for 110-404 by Altech Corporation
Results Overview of 110-404 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110-404 Information
110-404 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 110-404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1678
|
Newark | Enclosure, Multipurpose, Ps, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, E... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$15.3700 / $19.7300 | Buy Now |
DISTI #
1920-1019-ND
|
DigiKey | BOX PLASTIC GRAY 4.33"L X 4.33"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$17.2400 | Buy Now |
DISTI #
845-110-404
|
Mouser Electronics | Electrical Enclosures 4.33 x 4.33 x 2.60 Polystyrene Gray RoHS: Compliant | 1 |
|
$13.5700 / $17.7400 | Buy Now |
DISTI #
70074411
|
RS | Enclosure, Box-Lid, Polystyrene, 4.33x4.33x2.6 In, NEMA 4X, TK 1111 Series | Altech Corp 110-404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 19 |
|
$17.2400 | Buy Now |
|
Future Electronics | PS1111-7-o Gray Polystyrene 110 x 110 x 66 mm Smooth Sidewalls Low Cover RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 3 Lead time: 11 Weeks Container: Box |
0 Box |
|
$13.7900 / $14.3000 | Buy Now |
|
Onlinecomponents.com | Enclosure, Box-Lid, Polystyrene, Gray, 4.33x4.33x2.6 In, IP66, NEMA 4X, TK Series RoHS: Compliant | 302 Factory Stock |
|
$13.6900 / $17.6600 | Buy Now |
|
Master Electronics | Enclosure, Box-Lid, Polystyrene, Gray, 4.33x4.33x2.6 In, IP66, NEMA 4X, TK Series RoHS: Compliant | 302 Factory Stock |
|
$13.6900 / $17.6600 | Buy Now |