Part Details for 110-1809-2-72 by Hirose Electric Co Ltd
Overview of 110-1809-2-72 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1809GR-9JG-E2-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 21Mohm Tssop8 | |
UPA1809GR-9JG-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 21Mohm Tssop8 | |
UPD78F1809K8A-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for 110-1809-2-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$7.7300 / $10.3400 | Buy Now |
DISTI #
110-1809-2-72
|
Avnet Abacus | - Tape and Reel (Alt: 110-1809-2-72) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |