Part Details for 110-13-320-41-801000 by Mill-Max Mfg Corp
Overview of 110-13-320-41-801000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142801-00005LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Receptacle Housing, 5 Position. | |
SiT8924BAB83-XXN-80.100000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for 110-13-320-41-801000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2112-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
6 In Stock |
|
$4.8568 / $8.1500 | Buy Now |
DISTI #
575-413320
|
Mouser Electronics | IC & Component Sockets STANDARD CAPACITOR SOCKET RoHS: Compliant | 398 |
|
$4.8500 / $8.1400 | Buy Now |
DISTI #
70206276
|
RS | Conn, IC Socket, DIP,20,Integral Decoupling Capacitor, Open,110 Series, Thru-Hole | Mill-Max 110-13-320-41-801000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6300 / $7.7200 | RFQ |
|
Future Electronics | 20 Position Integral Decoupling Capacitor Open Frame Through Hole DIP Socket RoHS: Compliant pbFree: No Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.7100 / $14.0100 | Buy Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
DISTI #
000000000000399639
|
Sager | IC & Component Sockets STANDARD CAPACITOR SOCKET Min Qty: 50 | 0 |
|
$5.1300 / $21.3200 | Buy Now |
Part Details for 110-13-320-41-801000
110-13-320-41-801000 CAD Models
110-13-320-41-801000 Part Data Attributes
|
110-13-320-41-801000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-13-320-41-801000
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |
Alternate Parts for 110-13-320-41-801000
This table gives cross-reference parts and alternative options found for 110-13-320-41-801000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-13-320-41-801000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-13-320-41-801 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Mill-Max Mfg Corp | 110-13-320-41-801000 vs 110-13-320-41-801 |