Part Details for 110-13-210-41-001000 by Mill-Max Mfg Corp
Overview of 110-13-210-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-13-210-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2219
|
Newark | Dip Socket, Solder Tail |Mill-Max 110-13-210-41-001000 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $18.8600 | Buy Now |
DISTI #
110-13-210-41-001000-ND
|
DigiKey | CONN IC DIP SOCKET 10POS GOLD Min Qty: 80 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4746 | Buy Now |
DISTI #
575-11013210410010
|
Mouser Electronics | IC & Component Sockets 10 PIN SKT 200u Sn RoHS: Compliant | 0 |
|
$10.2800 / $10.5300 | Order Now |
DISTI #
71403697
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 10 Pins, Gold over Nickel | Mill-Max 110-13-210-41-001000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6600 / $13.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tube | 0Tube |
|
$9.1300 | Buy Now |
DISTI #
000000000000399627
|
Sager | IC & Component Sockets 10 PIN SKT 200u Sn Min Qty: 50 | 0 |
|
$1.7600 / $15.1500 | Buy Now |
Part Details for 110-13-210-41-001000
110-13-210-41-001000 CAD Models
110-13-210-41-001000 Part Data Attributes:
|
110-13-210-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-13-210-41-001000
Mill-Max Mfg Corp
IC Socket, DIP10, 10 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 10 |