Part Details for 110-13-210-41-001 by PRECI-DIP SSA
Overview of 110-13-210-41-001 by PRECI-DIP SSA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 110-13-210-41-001
110-13-210-41-001 CAD Models
110-13-210-41-001 Part Data Attributes:
|
110-13-210-41-001
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-13-210-41-001
PRECI-DIP SSA
IC Socket, DIP10, 10 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (10) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
JESD-609 Code | e4 | |
Number of Contacts | 10 |
Alternate Parts for 110-13-210-41-001
This table gives cross-reference parts and alternative options found for 110-13-210-41-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-13-210-41-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-97-210-41-001 | IC Socket, DIP10, 10 Contact(s), 2.54mm Term Pitch, 0.2inch Row Spacing, Solder | Mill-Max Mfg Corp | 110-13-210-41-001 vs 110-97-210-41-001 |