Part Details for 110-1-100 by Donau Elektronik
Overview of 110-1-100 by Donau Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D-110-1-100
|
TME | Wire, stranded, Cu, 0.04mm2, PVC, black, 60V, 100m, 1x0.04mm2 Min Qty: 1 | 13 |
|
$16.4200 / $23.4900 | Buy Now |