Part Details for 110-080800-14 by MH Connectors
Overview of 110-080800-14 by MH Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-804080800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54122-403080800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch | |
10142708-080001LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 30u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, Without Pegs, Tray. |
Price & Stock for 110-080800-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |