Part Details for 11.5X12-6-1126 by 3M Interconnect
Overview of 11.5X12-6-1126 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-126KLT | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, Ferrite-Core | |
PCH-45X-123KLT | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45X-124KLT | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, Ferrite-Core, |
Price & Stock for 11.5X12-6-1126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5796
|
Newark | Tape, 304.8Mm X 292.1Mm, Copper Foil, Adhesive Type:Pressure Sensitive Acrylic Adhesive, Patch Type:Copper/Aluminium, Form Factor:Rectangle, Tape Colour:Copper, Total Tape Thickness:3.5 Mil (0.088 Mm), Tape Width - Imperial:11.5" Rohs Compliant: Yes |3M 11.5X12-6-1126 RoHS: Compliant Min Qty: 2 Package Multiple: 6 Date Code: 0 Container: Pack | 0 |
|
$112.6900 / $134.3600 | Buy Now |