Part Details for 11.04.5531 by Rotronic-Secomp AG
Overview of 11.04.5531 by Rotronic-Secomp AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86553141TLF | Amphenol Communications Solutions | DSUB MALE METAL CAP SEAL | |
69155-314LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 14 Positions, 2.54mm (0.100in) Pitch | |
86553138TLF | Amphenol Communications Solutions | DSUB MALE METAL CAP SEAL |
Price & Stock for 11.04.5531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5052
|
Newark | Cable, Hdmi A Plug-Plug, Black, 1.5M, Connector To Connector:Hdmi A Plug To Hdmi Plug, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Colour:Black, Product Range:-, Svhc:No Svhc (15-Jan-2018), Connector Type A:Hdmirohs Compliant: Yes |Roline 11.04.5531 (Alternate Part Number: 7611990176779 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$6.6400 / $9.7000 | Buy Now |