Part Details for 11.02.9011 by Rotronic-Secomp AG
Overview of 11.02.9011 by Rotronic-Secomp AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2901-1IGN#TRPBF | Analog Devices | Progmable 4x S Mon w/ Adj Res | |
LTC2901-1CGN#TRPBF | Analog Devices | Progmable 4x S Mon w/ Adj Res | |
LTC2901-1CGN#PBF | Analog Devices | Progmable 4x S Mon w/ Adj Res |
Price & Stock for 11.02.9011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1219
|
Newark | Usb Cable, 3.1 Type A To C, Plug, 1M, Connector To Connector:Type A Plug To Type C Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 3.1, Jacket Colour:Black, Electronic Marking:-, Product Range:-, Rohs Compliant: Yes |Roline 11.02.9011 (Alternate Part Number: 7611990117239 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 923 |
|
$7.6800 / $11.2400 | Buy Now |
Part Details for 11.02.9011
11.02.9011 CAD Models
11.02.9011 Part Data Attributes
|
11.02.9011
Rotronic-Secomp AG
Buy Now
Datasheet
|
Compare Parts:
11.02.9011
Rotronic-Secomp AG
Cable Assembly, 12 Conductor(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROTRONIC-SECOMP AG | |
Reach Compliance Code | compliant | |
Connector Side1 | USB 3.1 A MALE | |
Connector Side2 | USB 3.1 C MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 4.2 mm | |
Number of Conductors | 12 | |
Shielding | YES |