Part Details for 11.02.9010 by Rotronic-Secomp AG
Overview of 11.02.9010 by Rotronic-Secomp AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, |
Price & Stock for 11.02.9010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC5253
|
Newark | 19" Usb 3.0 A Male To Type-C Male Cable, Connector A:Usb Type A Plug, Connector B:Usb Type C Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:1.6Ft, Usb Standard:Usb 3.1, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Roline 11.02.9010 (Alternate Part Number: 7611990117222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 614 |
|
$13.2400 / $21.4300 | Buy Now |
Part Details for 11.02.9010
11.02.9010 CAD Models
11.02.9010 Part Data Attributes
|
11.02.9010
Rotronic-Secomp AG
Buy Now
Datasheet
|
Compare Parts:
11.02.9010
Rotronic-Secomp AG
Cable Assembly, 12 Conductor(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROTRONIC-SECOMP AG | |
Reach Compliance Code | compliant | |
Connector Side1 | USB 3.1 A MALE | |
Connector Side2 | USB 3.1 C MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 4.2 mm | |
Number of Conductors | 12 | |
Shielding | YES |