There are no models available for this part yet.
Overview of 11-LEFSH32A-300BR by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT |
Price & Stock for 11-LEFSH32A-300BR by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74632175
|
RS | ELECTRIC SLIDER, BALL SCREW DRIVE, CLEAN, HI PRECIS, LEF SERIES | SMC Corporation 11-LEFSH32A-300BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,746.4300 | RFQ |