Part Details for 11-C-120A by Guardian Electric Manufacturing Company
Overview of 11-C-120A by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11-C-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5772
|
Newark | Solenoid, Continuous, 120Vac, 12Va, 200 Ohm, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:3.336N, Coil Voltage:120Vac, Coil Resistance:225Ohm, Coil Power Continuous:12W Rohs Compliant: Yes |Guardian Electric 11-C-120A Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0900 / $43.3900 | Buy Now |
|
Onlinecomponents.com | AC Frame Solenoid - Continuous Duty Cycle - 120VAC |
30 On Order |
|
$25.6200 / $33.9200 | Buy Now |
|
Master Electronics | AC Frame Solenoid - Continuous Duty Cycle - 120VAC |
30 On Order |
|
$25.6200 / $33.9200 | Buy Now |