Part Details for 11-4120P by AIM-Cambridge
Overview of 11-4120P by AIM-Cambridge
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-224120PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 22 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. | |
10131319-244120PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 24 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. | |
10131319-064120PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 6 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. |
Price & Stock for 11-4120P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Splitters RoHS: Compliant |
1 In Stock |
|
$3.6400 | Buy Now |
|
Master Electronics | Splitters RoHS: Compliant |
1 In Stock |
|
$3.6400 | Buy Now |