Part Details for 11-40-5404 by Molex
Overview of 11-40-5404 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5404BRUZ | Analog Devices | ±20V Latchup Proof 4:1 and dua | |
ADG5404FBCPZ-RL7 | Analog Devices | ±-55V Fault Protected, ±20V, ± | |
ADUM5404CRWZ-RL | Analog Devices | Quad Channel Isolators w/Int D |
Price & Stock for 11-40-5404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8037
|
Newark | 63330A106 Anvil |Molex 11-40-5404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0100 / $144.0800 | Buy Now |
DISTI #
0011405404
|
Avnet Americas | 63330A106 ANVIL - Bulk (Alt: 0011405404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.6200 / $178.9600 | Buy Now |