Part Details for 11-40-4637 by Molex
Overview of 11-40-4637 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4637-AL | Coilcraft Inc | General Purpose Inductor, 250uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 11-40-4637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58H2901
|
Newark | 8363-8 Wire Stop |Molex 11-40-4637 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0100 / $144.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.6200 / $213.0300 | Buy Now |