There are no models available for this part yet.
Overview of 11-32-5581 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR5581M1 | Amphenol Communications Solutions | Rugged Modular Jack 45, Input Output Connector, IP67, Right Angle on PCB with Right Angle Cable Header, 8 Position, LED Green left, Yellow right, Tail length 2.54mm, Metric Thread, Cat5 compatible |
Price & Stock for 11-32-5581 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27Y7514
|
Newark | 8Mm Tube Elbow |Molex 11-32-5581 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $22.8100 | Buy Now | |
DISTI #
0011325581
|
Avnet Americas | 8MM TUBE ELBOW - Bulk (Alt: 0011325581) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0400 / $21.0900 | Buy Now |