Part Details for 11-32-4853 by Molex
Overview of 11-32-4853 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4853-3YRU-EBZ | Analog Devices | ADA4853-3YRU-EBZ_A01063_EB-O14 | |
ADA4853-2YCPZ-RL | Analog Devices | Rail/Rail Output Vid OpAmp w/U | |
ADM4853ARZ-REEL7 | Analog Devices | 10Mbps Half Duplex 5V RS485 Tr |
Price & Stock for 11-32-4853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y7418
|
Newark | Cable |Molex 11-32-4853 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5600 / $56.9900 | Buy Now |
DISTI #
0011324853
|
Avnet Americas | CABLE - Bulk (Alt: 0011324853) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6275 / $42.7388 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.1500 / $63.3200 | Buy Now |