Part Details for 11-32-4410 by Molex
Overview of 11-32-4410 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 11-32-4410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R7851
|
Newark | Am600099A291 Spring |Molex 11-32-4410 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3900 / $39.0500 | Buy Now |
DISTI #
538-11-32-4410
|
Mouser Electronics | Other Tools AM600099A291 SPRING RoHS: Compliant | 0 |
|
$38.4700 / $59.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.1100 / $53.9300 | Buy Now |
DISTI #
MOL11-32-4410
|
Interstate Connecting Components | AM600099A291 SPRING | 3 |
|
$36.6308 / $44.9246 | Buy Now |
Part Details for 11-32-4410
11-32-4410 CAD Models
11-32-4410 Part Data Attributes
|
11-32-4410
Molex
Buy Now
|
Compare Parts:
11-32-4410
Molex
|
Samacsys Manufacturer | Molex |