Part Details for 11-32-1935 by Molex
Overview of 11-32-1935 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131935-106ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 6 Positions, 2mm (0.079inch), Vertical. | |
10131935-116ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 16 Positions, 2mm (0.079inch), Vertical. | |
10131935-202ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 2 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 11-32-1935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y7272
|
Newark | Am60512A3 Housing Stop |Molex 11-32-1935 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.6300 / $162.0800 | Buy Now |
DISTI #
0011321935
|
Avnet Americas | AM60512A3 HOUSING STOP - Bulk (Alt: 0011321935) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$115.5676 / $119.5066 | Buy Now |
DISTI #
538-11-32-1935
|
Mouser Electronics | Other Tools AM60512A3 HOUSING STOP | 0 |
|
$164.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.1100 / $198.3300 | Buy Now |