Part Details for 11-32-1512 by Molex
Overview of 11-32-1512 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 11-32-1512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y7185
|
Newark | Shuttle Blade |Molex 11-32-1512 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$488.9900 / $573.0300 | Buy Now |
DISTI #
0011321512
|
Avnet Americas | SHUTTLE BLADE - Bulk (Alt: 0011321512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$449.4465 / $464.7655 | Buy Now |
DISTI #
538-11-32-1512
|
Mouser Electronics | Other Tools SHUTTLE BLADE | 0 |
|
$578.7500 / $578.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$709.0900 / $749.8800 | Buy Now |