Part Details for 11-31-3542 by Molex
Overview of 11-31-3542 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK354-2 | Coilcraft Inc | Super Kit, 0805LS chip inductors, RoHS | |
73542-615CTLF | Amphenol Communications Solutions | Ribcage®, Board to Board, Surface Mount PCB Receptacle, 30 Positions, Holddown Mounting style | |
59354-252FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch |
Price & Stock for 11-31-3542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3900 / $20.6300 | Buy Now |