Part Details for 11-21/BHC-AQ2S1M/3T by Everlight Electronics Co Ltd
Overview of 11-21/BHC-AQ2S1M/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 11-21/BHC-AQ2S1M/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-11-21/BHC-AQ2S1M/3TTR-ND
|
DigiKey | LED SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
11-21/BHC-AQ2S1M/3T
|
Avnet Asia | EVL11-21/BHC-AQ2S1M/3T 1206 PACKAGE CHIP (Alt: 11-21/BHC-AQ2S1M/3T) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
S10B017555
|
EBV Elektronik | EVL11-21/BHC-AQ2S1M/3T 1206 PACKAGE CHIP (Alt: S10B017555) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 11-21/BHC-AQ2S1M/3T
11-21/BHC-AQ2S1M/3T CAD Models
11-21/BHC-AQ2S1M/3T Part Data Attributes:
|
11-21/BHC-AQ2S1M/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
11-21/BHC-AQ2S1M/3T
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.95 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.09 cd | |
Luminous Intensity-Nom | 157.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 60 deg |