Part Details for 11-18-5422 by Molex
Overview of 11-18-5422 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2542-2 | Rochester Electronics LLC | High Output Current Operational Amplifier | |
SD54-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 2221, | |
SD54-224KLC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core, 2221, |
Price & Stock for 11-18-5422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M6542
|
Newark | Punches&dies 60843B108 Insulatio Punch |Molex 11-18-5422 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$242.2000 / $254.1600 | Buy Now |
DISTI #
538-11-18-5422
|
Mouser Electronics | Punches & Dies 60843B108 INSULATIO PUNCH | 0 |
|
$182.8300 / $182.8400 | Order Now |
|
Onlinecomponents.com | Insulation Punch RoHS: Compliant |
1 Partner Stock |
|
$190.4400 / $232.1200 | Buy Now |
DISTI #
65677670
|
Verical | Tools and Accessories, Insulation Punch With Function Cutter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$262.2800 | Buy Now |
DISTI #
MX-11-18-5422
|
TME | Punch Min Qty: 1 | 0 |
|
$311.5700 / $343.8000 | RFQ |
|
Master Electronics | Insulation Punch RoHS: Compliant |
1 Partner Stock |
|
$190.4400 / $232.1200 | Buy Now |
DISTI #
10151346
|
TestEquity LLC | Molex 11-18-5422 Insulation Punch | 1 |
|
$279.7700 | Buy Now |
Part Details for 11-18-5422
11-18-5422 CAD Models
11-18-5422 Part Data Attributes
|
11-18-5422
Molex
Buy Now
Datasheet
|
Compare Parts:
11-18-5422
Molex
Tool And Machinery, Cutter Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CUTTER TOOL |