Part Details for 11-18-4703 by Molex
Overview of 11-18-4703 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4703BDM | Rochester Electronics LLC | 4703B - FIFO, 16X4, Asynchronous, CMOS, CDIP24 | |
470-3075-600 | Amphenol Communications Solutions | Receptacle. mod,30Positions, 7.5mm,LEAD FREE, NEXLEV | |
470-3235-100 | Amphenol Communications Solutions | Receptacle. mod,30Positions, 23.5mm, NEXLEV |
Price & Stock for 11-18-4703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H8848
|
Newark | 60759A103 Anvil |Molex 11-18-4703 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.1800 / $280.2900 | Buy Now |
DISTI #
538-11-18-4703
|
Mouser Electronics | Crimpers / Crimping Tools 60759A103 ANVIL RoHS: Compliant | 0 |
|
$292.5300 | Order Now |
|
Onlinecomponents.com | Anvil RoHS: Compliant | 0 |
|
$342.3900 / $432.4600 | Buy Now |