Part Details for 11-18-4495 by Molex
Overview of 11-18-4495 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14495 | Renesas Electronics Corporation | SmartBeat™ Low-Power 1.9GHz DECT Evolution and Audio Solution | |
77314-495LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 11-18-4495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H8748
|
Newark | 60729-47 Feed Finger |Molex 11-18-4495 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.1400 / $491.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$632.3700 / $681.1200 | Buy Now |