Part Details for 11-17-0086 by Molex
Overview of 11-17-0086 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 11-17-0086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M5097
|
Newark | |Molex 11-17-0086 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.7500 / $161.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$184.0600 / $223.4500 | Buy Now |
DISTI #
60618502
|
Verical | 1739B42 Die Plate RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$200.1800 | Buy Now |
DISTI #
MX-11-17-0086
|
TME | Blade Min Qty: 1 | 0 |
|
$226.5800 / $250.0200 | RFQ |
DISTI #
C1S549805156988
|
Chip1Stop | Die RoHS: Compliant | 3 |
|
$248.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$184.0600 / $223.4500 | Buy Now |
DISTI #
10151283
|
TestEquity LLC | Molex 11-17-0086 Punches & Dies 1739B42 Die Plate | 3 |
|
$213.5200 | Buy Now |