Part Details for 11-01-0194 by Molex
Overview of 11-01-0194 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for 11-01-0194
11-01-0194 CAD Models
11-01-0194 Part Data Attributes
|
11-01-0194
Molex
Buy Now
Datasheet
|
Compare Parts:
11-01-0194
Molex
Tool And Machinery, Crimp Tool
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | PREFERRED US | |
Cable Entry-Maximum | 28 AWG | |
Cable Entry-Minimum | 22 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |