Part Details for 11-01-0101 by Molex
Overview of 11-01-0101 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for 11-01-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H7432
|
Newark | Htr2450A Handtool |Molex 11-01-0101 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$452.0500 / $512.0900 | Buy Now |
DISTI #
0011010101
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0011010101) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$461.7686 / $522.7908 | Buy Now |
DISTI #
538-11-01-0101
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL RoHS: Compliant | 4 |
|
$481.0000 / $523.4300 | Buy Now |
DISTI #
73039459
|
RS | Hand Crimp Tool for Flat Blade Female Crimp Terminals, 14-20 AWG | Molex Incorporated 11-01-0101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$501.0800 / $538.7900 | Buy Now |
|
Onlinecomponents.com | Hardware Tools, Hand Crimp Tool RoHS: Compliant | 0 |
|
$565.3300 / $632.8300 | Buy Now |
DISTI #
MOL11-01-0101
|
Interstate Connecting Components | HTR2450A HANDTOOL | 1 |
|
$527.1045 / $543.3231 | Buy Now |
Part Details for 11-01-0101
11-01-0101 CAD Models
11-01-0101 Part Data Attributes
|
11-01-0101
Molex
Buy Now
Datasheet
|
Compare Parts:
11-01-0101
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 20 AWG | |
Cable Entry-Minimum | 14 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |