Part Details for 11-00122 by Tensility International Corp
Overview of 11-00122 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11-00122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-11-00122-ND
|
DigiKey | CORD 14AWG NEMA5-15P - CBL 9.84' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
959 In Stock |
|
$8.9732 / $14.8400 | Buy Now |
|
Onlinecomponents.com | Ac cord - 3000 mm - U.S. - Nema 5-15P plug - TLY-13 to 10 mm tinned - 14 AWG - SJT wire - 30-01362 | 0 |
|
$8.5500 / $24.0500 | Buy Now |