Part Details for 11-00082 by Tensility International Corp
Overview of 11-00082 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00082T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 82Positions, 1.27mm (0.5inch) pitch. | |
20021111-00082T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 82 Positions, 1.27mm (0.050in) pitch. | |
20021311-00082T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 82 contacts |
Price & Stock for 11-00082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1269-ND
|
DigiKey | CORD 18AWG NEMA5-15P - CBL 9.84' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9645 In Stock |
|
$3.7575 / $5.1200 | Buy Now |
|
Onlinecomponents.com | Ac cord - 3000 mm - U.S - NEMA 5-15P plug - TLY-13 to tinned - 18 AWG - SJT wire - 30-00248 RoHS: Compliant |
500 In Stock |
|
$4.5600 / $6.9300 | Buy Now |
DISTI #
76455628
|
Verical | Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 18AWG Min Qty: 10 Package Multiple: 5 Date Code: 2346 | Americas - 500 |
|
$5.7898 / $8.7722 | Buy Now |
|
Master Electronics | Ac cord - 3000 mm - U.S - NEMA 5-15P plug - TLY-13 to tinned - 18 AWG - SJT wire - 30-00248 RoHS: Compliant |
500 In Stock |
|
$4.5600 / $6.9300 | Buy Now |