Part Details for 11-00034 by Tensility International Corp
Overview of 11-00034 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11-00034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1197-ND
|
DigiKey | CORD 18AWG 1-15P - C7 3.28' BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
645 In Stock |
|
$2.3139 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Ac cord - 39 inches (100cm) - U.S - NEMA 1-15P plug - TLY-1P to C7 - TLY-22S - 18 AWG - SPT-2 wire - 30-00246 | 0 |
|
$2.0500 / $3.1100 | Buy Now |
Part Details for 11-00034
11-00034 CAD Models
11-00034 Part Data Attributes:
|
11-00034
Tensility International Corp
Buy Now
|
Compare Parts:
11-00034
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |