Part Details for 11-00033 by Tensility International Corp
Overview of 11-00033 by Tensility International Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11-00033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ac cord - 39 inches (100cm) - U.S - NEMA 1-15P plug - TLY-1P to C7 - TLY-53 - 18 AWG - SPT-2 wire - 30-00247 - white RoHS: Compliant | 0 |
|
$1.6300 / $3.4100 | Buy Now |