Part Details for 11-00030 by Tensility International Corp
Overview of 11-00030 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55022-200030V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55022-200030VTR | Renesas Electronics Corporation | High Voltage Gate Driver | |
20021612-00030T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 30 contacts |
Price & Stock for 11-00030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1193-ND
|
DigiKey | CORD 18AWG 5-15P - C13 RA 6.56' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
838 In Stock |
|
$4.1000 / $5.7700 | Buy Now |
|
Onlinecomponents.com | Ac cord - 6.5 feet (200cm) - U.S - NEMA 5-15P plug - TLY-13 to 90° C13 - TLY-18L - 18 AWG - SVT - 30-00245 - white RoHS: Compliant | 0 |
|
$4.2600 / $6.3100 | Buy Now |
Part Details for 11-00030
11-00030 CAD Models
11-00030 Part Data Attributes
|
11-00030
Tensility International Corp
Buy Now
|
Compare Parts:
11-00030
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |