Part Details for 11 82 130 by KNIPEX
Overview of 11 82 130 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11 82 130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R2054
|
Newark | Wire Stripper, 0.03-1Mm, 140Mm, Stripping Capacity Awg:-, Stripping Capacity Metric:0.03Mm To 1Mm, For Use With:Solid & Stranded Wires, Product Range:- Rohs Compliant: Na |Knipex 11 82 130 (Alternate Part Number: 4003773071648 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$56.5100 / $64.5800 | Buy Now |
DISTI #
2172-1182130-ND
|
DigiKey | WIRE SHEAR & STRIPPER-COM GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$61.1304 / $69.2800 | Buy Now |
DISTI #
KNP.1182130
|
TME | Stripping tool, Øcable: 0.03÷1mm, Wire: round, 130mm Min Qty: 1 | 11 |
|
$40.0200 / $42.8800 | Buy Now |
Part Details for 11 82 130
11 82 130 CAD Models
11 82 130 Part Data Attributes:
|
11 82 130
KNIPEX
Buy Now
|
Compare Parts:
11 82 130
KNIPEX
|
Samacsys Manufacturer | KNIPEX |